Bulk discount available
Subtotal (1 pack of 50 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5,000 unit(s) shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.079 | £3.95 |
| 500 - 2450 | £0.064 | £3.20 |
| 2500 - 4950 | £0.049 | £2.45 |
| 5000 + | £0.035 | £1.75 |
*price indicative
- RS Stock No.:
- 588-792
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | White | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.4 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours White | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.4 V | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm White Round LED with Flange features a water-clear lens and is designed for high brightness applications. The phosphor in the reflector converts the blue emission of the InGaN chip into an ideal white light. It is commonly used in message panels, optical indicators, backlighting, marker lights, and various home appliances.
Low power consumption
General purpose leads
Versatile mounting on p.c. board or panel
I.C. compatible/low current requirement
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
General purpose leads
Versatile mounting on p.c. board or panel
I.C. compatible/low current requirement
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
Related links
- 3.4 V White LED Through Hole
- 3.4 V Neutral White LED Through Hole
- Cree LED4.4 V White LED Through Hole, P4 CP41B-WGS-CK0P0154
- RND3 V White LED Through Hole, RND RND 135-00232
- 3.4 V Green LED Through Hole
- 3.4 V Blue LED Through Hole
- EAO3.2 V White LED THT LED Through Hole, 10-2603 10-2603.3178K
- ROHM White LED Through Hole, SLA560WBN2PT3
