RS PRO IR LED Through Hole package

Bulk discount available

Subtotal (1 pack of 50 units)*

£4.05

(exc. VAT)

£4.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.081£4.05
500 - 2450£0.065£3.25
2500 - 4950£0.05£2.50
5000 +£0.044£2.20

*price indicative

RS Stock No.:
588-793
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

IR LED

Mount Type

Through Hole

Angle of Half Intensity

15°

Number of LEDs

1

Lens Shape

Round

LED Material

InGaN

Standards/Approvals

REACH, RoHS

Maximum Supply Voltage

5V

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro 5mm White Round LED with Flange features a water-clear lens and is designed for high brightness applications. The phosphor in the reflector converts the blue emission of the InGaN chip into an ideal white light. It is commonly used in message panels, optical indicators, backlighting, marker lights, and various home appliances.

Low power consumption

General purpose leads

Versatile mounting on p.c. board or panel

I.C. compatible/low current requirement

High efficiency

Reliable and robust

Compliance with EU REACH

Product itself will remain RoHS compliant

Related links