RS PRO 520 nm IR LED Through Hole package

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.05

(exc. VAT)

£3.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5,000 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 450£0.061£3.05
500 - 2450£0.05£2.50
2500 - 4950£0.038£1.90
5000 +£0.034£1.70

*price indicative

RS Stock No.:
588-782
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Peak Wavelength

520nm

Product Type

IR LED

Mount Type

Through Hole

Angle of Half Intensity

30°

Number of LEDs

1

Lens Shape

Round

Standards/Approvals

RoHS 999

Automotive Standard

No

COO (Country of Origin):
CN
The RS Pro 3mm Pure Green Round LED with Flange features a water-clear lens and is designed for applications requiring high brightness. It is commonly used in telephones, computers, circuit boards, status indicators, and various commercial applications, ensuring reliable and efficient illumination.

Low power consumption

General purpose leads

High efficiency

Reliable and robust

Compliance with EU REACH

Product itself will remain RoHS compliant

Related links