Bulk discount available
Subtotal (1 pack of 50 units)*
£13.45
(exc. VAT)
£16.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5,000 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.269 | £13.45 |
| 250 + | £0.261 | £13.05 |
*price indicative
- RS Stock No.:
- 588-791
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| LED Colours | Blue, Green, Red | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.6 V | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
LED Colours Blue, Green, Red | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 3.6 V | ||
- COO (Country of Origin):
- CN
The RS Pro 5mm RGB Multi-color Round LED with Flange features a water-clear lens and four leads with one common anode. Designed with a solid-state structure, it ensures a long lifetime and reliable, uniform light output. It is commonly used in TVs, monitors, telephones, computers, and circuit boards, providing efficient multi-color illumination for various electronic applications.
Uniform light output
Low power consumption
I.C. Compatible
Long life-solid state reliability
Compliance with EU REACH
Product itself will remain RoHS compliant
