Bulk discount available
Subtotal (1 pack of 50 units)*
£4.70
(exc. VAT)
£5.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.094 | £4.70 |
| 500 - 2450 | £0.076 | £3.80 |
| 2500 - 4950 | £0.058 | £2.90 |
| 5000 + | £0.052 | £2.60 |
*price indicative
- RS Stock No.:
- 588-781
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | IR LED | |
| Peak Wavelength | 500nm | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 30° | |
| Number of LEDs | 1 | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS, REACH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type IR LED | ||
Peak Wavelength 500nm | ||
Mount Type Through Hole | ||
Angle of Half Intensity 30° | ||
Number of LEDs 1 | ||
Lens Shape Round | ||
Standards/Approvals RoHS, REACH | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS Pro 3mm Super Bright Green Round LED with Flange features a yellow diffused lens and is designed for applications requiring high brightness. It is commonly used in devices such as telephones, computers, circuit boards, status indicators, and various commercial applications, offering reliable and efficient illumination.
Low power consumption
General purpose leads
High efficiency
Reliable and robust
Compliance with EU REACH
Product itself will remain RoHS compliant
Related links
- RS PRO 610 nm IR LED Through Hole package
- RS PRO 592 nm IR LED Through Hole package
- RS PRO 520 nm IR LED Through Hole package
- RS PRO 660 nm IR LED Through Hole package
- RS PRO 470 nm IR LED Through Hole package
- RS PRO 632 nm IR LED Through Hole package
- L8013 Hamamatsu Photonics 870 nm IR LED Through Hole package
- SFH 4554-CWDW ams OSRAM SFH 4554 860 nm IR LED THT LED Through Hole package
