ams OSRAM2 V Green LED SMD, Mini TOPLED LP M676-L1M2-25

Stock information currently inaccessible
RS Stock No.:
531-876
Mfr. Part No.:
LP M676-L1M2-25
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

28 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.06 lm

Lens Shape

Rectangle

Dominant Wavelength

560 nm

Lens Colour

Clear

Dimensions

2.1 x 1.5mm

Series

Mini TOPLED

COO (Country of Origin):
MY