Osram Opto1.8 V Green LED SMD, SIDELED LP A67K-E1F2-25

Bulk discount available

Subtotal (1 pack of 50 units)*

£3.90

(exc. VAT)

£4.70

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
50 - 50£0.078£3.90
100 - 200£0.072£3.60
250 - 450£0.066£3.30
500 - 950£0.065£3.25
1000 +£0.058£2.90

*price indicative

Packaging Options:
RS Stock No.:
418-038
Mfr. Part No.:
LP A67K-E1F2-25
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

1.8 V

Luminous Intensity

1.8 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.004 lm

Lens Shape

Round

Dominant Wavelength

560 nm

Dimensions

4.2 x 4.2mm

Series

SIDELED

Lens Colour

Clear

COO (Country of Origin):
MY