Osram Opto2 V Red LED SMD, SIDELED LS A676-Q1R2-1

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
199-898
Mfr. Part No.:
LS A676-Q1R2-1
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Red

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

180 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.35 lm

Lens Shape

Round

Dominant Wavelength

633 nm

Series

SIDELED

Dimensions

4.2 x 4.2mm

Lens Colour

Clear