Osram Opto2 V Yellow LED SMD, Mini TOPLED LY M676-Q2S1-26

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
199-826
Mfr. Part No.:
LY M676-Q2S1-26
Brand:
OSRAM Opto Semiconductors
Find similar products by selecting one or more attributes.
Select all

Brand

OSRAM Opto Semiconductors

LED Colours

Yellow

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2 V

Luminous Intensity

224 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

0.48 lm

Lens Shape

Rectangle

Dominant Wavelength

587 nm

Lens Colour

Clear

Dimensions

2.1 x 1.5mm

Series

Mini TOPLED

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy