LEDVANCE 40998 2600 lm 23 W LED Tube Light, T8 (1800mm)
- RS Stock No.:
- 285-9962
- Mfr. Part No.:
- 4099854039447
- Brand:
- LEDVANCE
Subtotal (1 box of 25 units)*
£234.07
(exc. VAT)
£280.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £234.07 | £9.363 |
*price indicative
- RS Stock No.:
- 285-9962
- Mfr. Part No.:
- 4099854039447
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Metric | 1800mm | |
| Wattage | 23 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Fluorescent Equivalent Wattage | 70W | |
| Luminosity | 2600 lm | |
| Colour Rendering | 80% | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 220 → 240 V | |
| Series | 40998 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Metric 1800mm | ||
Wattage 23 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Fluorescent Equivalent Wattage 70W | ||
Luminosity 2600 lm | ||
Colour Rendering 80% | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 220 → 240 V | ||
Series 40998 | ||
- COO (Country of Origin):
- CN
The LEDVANCE economic LED tubes for electromagnetic control gears (CCG) feature a polycarbonate cover for high break resistance, ensuring durability. With high color homogeneity and energy savings of up to 68% compared to conventional T8 fluorescent lamps, they provide efficient illumination. Additionally, these tubes offer instant flicker-free starting. Suitable for general illumination in various environments such as corridors, stairways, parking garages, and domestic applications, they operate within ambient temperatures ranging from -20 to +45°C.
LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains
T8 LED tube made of plastic with G13 base
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Mercury-free and RoHS compliant
Single and
T8 LED tube made of plastic with G13 base
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Mercury-free and RoHS compliant
Single and
Related links
- LEDVANCE 40998 2600 lm 23 W LED Tube Light, T8 (1800mm)
- LEDVANCE 40580 3700 lm 23 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 2800 lm 24 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 2000 lm 18.3 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 800 lm 6.6 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 800 lm 8 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 900 lm 8 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 2000 lm 18 W LED Tube Light, T8 (1200mm)
