LEDVANCE 40998 2600 lm 23 W LED Tube Light, G13 Cap, 5.9 ft (1800 mm)
- RS Stock No.:
- 285-9960
- Mfr. Part No.:
- 4099854039423
- Brand:
- LEDVANCE
Subtotal (1 box of 25 units)*
£234.07
(exc. VAT)
£280.88
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £234.07 | £9.363 |
*price indicative
- RS Stock No.:
- 285-9960
- Mfr. Part No.:
- 4099854039423
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Tube Light | |
| Length Imperial | 5.9ft | |
| Length Metric | 1800mm | |
| Power | 23W | |
| Lamp Base/Socket | G13 | |
| Fluorescent Equivalent Wattage | 70W | |
| Luminous Flux | 2600lm | |
| Colour Reference Code | 840 | |
| Lifespan | 30000h | |
| Lamp Designation | T8 | |
| Colour Rendering Index CRI | 80% | |
| Colour | Cool White | |
| Colour Temperature | 4000k | |
| Voltage | 220 → 240 V | |
| Standards/Approvals | EN 62778, CE | |
| Series | 40998 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Tube Light | ||
Length Imperial 5.9ft | ||
Length Metric 1800mm | ||
Power 23W | ||
Lamp Base/Socket G13 | ||
Fluorescent Equivalent Wattage 70W | ||
Luminous Flux 2600lm | ||
Colour Reference Code 840 | ||
Lifespan 30000h | ||
Lamp Designation T8 | ||
Colour Rendering Index CRI 80% | ||
Colour Cool White | ||
Colour Temperature 4000k | ||
Voltage 220 → 240 V | ||
Standards/Approvals EN 62778, CE | ||
Series 40998 | ||
- COO (Country of Origin):
- CN
The LEDVANCE economic LED tubes for electromagnetic control gears (CCG) feature a polycarbonate cover for high break resistance, ensuring durability. With high color homogeneity and energy savings of up to 68% compared to conventional T8 fluorescent lamps, they provide efficient illumination. Additionally, these tubes offer instant flicker-free starting. Suitable for general illumination in various environments such as corridors, stairways, parking garages, and domestic applications, they operate within ambient temperatures ranging from -20 to +45°C.
LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains
T8 LED tube made of plastic with G13 base
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Mercury-free and RoHS compliant
Single and
Related links
- LEDVANCE 40998 2600 lm 23 W LED Tube Light 5.9 ft (1800 mm)
- Sylvania 3150 lm 21 W LED Tube Light 5.9 ft (1800 mm)
- Philips Lighting CorePro 2900 lm 21 W LED Tube Light 5.9 ft (1800 mm)
- Philips Lighting CorePro 3100 lm 21 W LED Tube Light 5.9 ft (1800 mm)
- Sylvania ToLEDo AVANT T8 CCG 3150 lm 21 W LED Tube Light 5.9 ft (1800 mm)
- LEDVANCE 40580 3700 lm 23 W LED Tube Light 4.92 ft (1500 mm)
- LEDVANCE 40998 900 lm 8 W LED Tube Light 1.97 ft (600 mm)
- LEDVANCE 40998 800 lm 8 W LED Tube Light 1.96 ft (600 mm)

