LEDVANCE 40998 800 lm 8 W LED Tube Light, T8 (600mm)

Subtotal (1 box of 10 units)*

£160.21

(exc. VAT)

£192.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£160.21£16.021

*price indicative

RS Stock No.:
285-9952
Mfr. Part No.:
4099854026515
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

800 lm

Colour Rendering

80%

Colour Temperature

3000K

Colour Tone

Warm White

Voltage Rating

220 → 240 V

Series

40998

COO (Country of Origin):
CN
The LEDVANCE LED tubes compatible with electronic control gear (ECG), electromagnetic control gear (CCG), and AC mains offer numerous benefits, including their glass technology construction ensuring no bending, quick, simple, and safe replacement without rewiring. They provide energy savings of up to 58% compared to T8 fluorescent lamps, along with very high resistance to switching loads and suitability for operation at low temperatures. Their instant-on light feature makes them ideal for use with sensor technology. These tubes are suitable for general illumination within ambient temperatures ranging from -20 to +45 °C and find applications in corridors, stairways, parking garages, industry, warehouses, cooling and storage rooms, domestic settings, supermarkets, and department stores, offering versatile and efficient lighting solutions for various environments.

LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG, ECG luminaires or on AC mains
Compatible with conventional and many common electronic control gears and line voltage
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM

Related links