Better World

LEDVANCE 40998 1100 lm 7 W LED Tube Light, T8 (600mm)

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
285-9957
Mfr. Part No.:
4099854036972
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Length Metric

600mm

Wattage

7 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

18W

Luminosity

1100 lm

Colour Rendering

80%

Colour Temperature

4000K

Colour Tone

Cool White

Voltage Rating

220 → 240 V

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

40998

COO (Country of Origin):
CN
The LEDVANCE LED tubes for electromagnetic control gear (CCG), boasting shatterproof features, offer various benefits including no bending due to glass tube construction and quick, simple, and safe replacement without rewiring. They provide energy savings of up to 66% compared to T8 fluorescent lamps, along with instant-on light, making them ideal for use with sensor technology. They also exhibit very high resistance to switching loads and are suitable for operation at low temperatures. These tubes find applications in general illumination within ambient temperatures ranging from -20 to +50 °C, as well as in the illumination of production areas, traffic zones, and corridors, supermarkets, department stores, and industry, offering versatile and efficient lighting solutions for different environments.

LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG luminaires or on AC mains
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM ≤ 1)
Single and tandem operation on conventional control gear (0.6 m version)
Lamp tube ma

Related links