LEDVANCE 40998 900 lm 8 W LED Tube Light, T8 (600mm)
- RS Stock No.:
- 285-9954
- Mfr. Part No.:
- 4099854026553
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
£160.21
(exc. VAT)
£192.25
(inc. VAT)
Stock information currently inaccessible
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £160.21 | £16.021 |
*price indicative
- RS Stock No.:
- 285-9954
- Mfr. Part No.:
- 4099854026553
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Length Metric | 600mm | |
| Wattage | 8 W | |
| Lamp Size | T8 | |
| Fluorescent Equivalent Wattage | 18W | |
| Lamp Base | G13 | |
| Luminosity | 900 lm | |
| Colour Rendering | 80% | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 220 → 240 V | |
| Series | 40998 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Length Metric 600mm | ||
Wattage 8 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 18W | ||
Lamp Base G13 | ||
Luminosity 900 lm | ||
Colour Rendering 80% | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 220 → 240 V | ||
Series 40998 | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED tubes compatible with electronic control gear (ECG), electromagnetic control gear (CCG), and AC mains offer numerous benefits, including their glass technology construction ensuring no bending, quick, simple, and safe replacement without rewiring. They provide energy savings of up to 58% compared to T8 fluorescent lamps, along with very high resistance to switching loads and suitability for operation at low temperatures. Their instant-on light feature makes them ideal for use with sensor technology. These tubes are suitable for general illumination within ambient temperatures ranging from -20 to +45 °C and find applications in corridors, stairways, parking garages, industry, warehouses, cooling and storage rooms, domestic settings, supermarkets, and department stores, offering versatile and efficient lighting solutions for various environments.
LED replacement for classic T8 fluorescent lamps with G13 socket for use in CCG, ECG luminaires or on AC mains
Compatible with conventional and many common electronic control gears and line voltage
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM
Compatible with conventional and many common electronic control gears and line voltage
Low flicker according to EU 2019-2020 (SVM ≤0,4 / PstLM
Related links
- LEDVANCE 40998 900 lm 8 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 800 lm 8 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 1100 lm 7 W LED Tube Light, T8 (600mm)
- LEDVANCE 40998 800 lm 6.6 W LED Tube Light, T8 (600mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 2ft (600mm)
- Philips Lighting CorePro 900 lm 8 W LED Tube Light 1.96ft (600mm)
- LEDVANCE 40580 1100 lm 7.5 W LED Tube Light, T8 (600mm)
- Sylvania 1000 lm 6.6 W LED Tube Light, T8 (600mm)
