- RS Stock No.:
- 222-6883
- Mfr. Part No.:
- 4058075824270
- Brand:
- Osram
Discontinued product
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-6883
- Mfr. Part No.:
- 4058075824270
- Brand:
- Osram
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Osram LED tube has No bending thanks to glass technology. It has shatter protection thanks to special PET coating.
Quick, simple and safe replacement
High luminous flux for sophisticated lighting tasks
High luminous flux for sophisticated lighting tasks
Specifications
Attribute | Value |
---|---|
Length Imperial | 4.75ft |
Length Metric | 1449mm |
Wattage | 18 W |
Lamp Size | T5 |
Fluorescent Equivalent Wattage | 35W |
Lamp Base | G5 |
Luminosity | 2800 lm |
Colour Reference | 865 |
Colour Temperature | 6500K |
Colour Tone | Cool Daylight |
Voltage Rating | 230 V ac |
Better World Product | Yes |
Better World Verification | Energy Efficiency Rating D |
UK Energy Efficiency Rating | D |
Series | ST5HE35 |
EU Energy Efficiency Rating | D |
Related links
- Osram ST5HO49 4000 lm 26 W LED Tube Light 4.75ft (1449mm)
- Osram ST5HE-UN 2800 lm 18 W LED Tube Light 4ft (1449mm)
- Osram ST5HO80 5600 lm 37 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 5050 lm 36 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 2550 lm 18 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 5600 lm 36 W LED Tube Light 4.75ft (1449mm)
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light 4.75ft (1449mm)