Osram ST5HE-UN 2800 lm 18 W LED Tube Light, T5, 4ft (1449mm)
- RS Stock No.:
- 193-8124
- Mfr. Part No.:
- 4058075138063
- Brand:
- Osram
Subtotal (1 unit)*
£34.94
(exc. VAT)
£41.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £34.94 |
*price indicative
- RS Stock No.:
- 193-8124
- Mfr. Part No.:
- 4058075138063
- Brand:
- Osram
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Length Imperial | 4ft | |
| Length Metric | 1449mm | |
| Wattage | 18 W | |
| Lamp Size | T5 | |
| Lamp Base | G5 | |
| Fluorescent Equivalent Wattage | 35W | |
| Luminosity | 2800 lm | |
| Colour Rendering | 83 | |
| Colour Temperature | 6500K | |
| Colour Tone | Cool Daylight | |
| Voltage Rating | 220 → 240 V ac | |
| Life Hours | 60000h | |
| Series | ST5HE-UN | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Length Imperial 4ft | ||
Length Metric 1449mm | ||
Wattage 18 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Fluorescent Equivalent Wattage 35W | ||
Luminosity 2800 lm | ||
Colour Rendering 83 | ||
Colour Temperature 6500K | ||
Colour Tone Cool Daylight | ||
Voltage Rating 220 → 240 V ac | ||
Life Hours 60000h | ||
Series ST5HE-UN | ||
- COO (Country of Origin):
- CN
– No bending thanks to glass technology
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
– Also suitable for operation at low temperatures
– High luminous flux for sophisticated lighting tasks
Related links
- LEDVANCE 40580 2800 lm 18 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 2800 lm 18 W LED Tube Light, T5 (1449mm)
- LEDVANCE LED TUBE T5 HF P 2550 lm 18 W LED Tube Light, T5 (1449mm)
- LEDVANCE 40580 2880 lm 18 W LED Tube Light, T5 (1449mm)
- Philips Lighting CorePro 2800 lm 20.5 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 2800 lm 20 W LED Tube Light 4.92ft (1500mm)
- Bailey Electric & Electronics bv Ecoplus LED Tube 2000 lm 18 W LED Tube Light 4.75ft (1449mm)
- SHOT 2700 lm 18 W LED Tube Light 4ft (1200mm)

