LEDVANCE LED TUBE T5 HF P 4000 lm 26 W LED Tube Light, T5, 4.75ft (1449mm)
- RS Stock No.:
- 273-1690
- Mfr. Part No.:
- 4099854029134
- Brand:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 273-1690
- Mfr. Part No.:
- 4099854029134
- Brand:
- LEDVANCE
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | LEDVANCE | |
Length Imperial | 4.75ft | |
Length Metric | 1449mm | |
Wattage | 26 W | |
Lamp Size | T5 | |
Lamp Base | G5 | |
Luminosity | 4000 lm | |
Colour Temperature | 4000K | |
Series | LED TUBE T5 HF P | |
Select all | ||
---|---|---|
Brand LEDVANCE | ||
Length Imperial 4.75ft | ||
Length Metric 1449mm | ||
Wattage 26 W | ||
Lamp Size T5 | ||
Lamp Base G5 | ||
Luminosity 4000 lm | ||
Colour Temperature 4000K | ||
Series LED TUBE T5 HF P | ||