Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 1250 lm 14 W LED Tube Light, G13 Cap, 2.95 ft (900 mm)
- RS Stock No.:
- 213-2902
- Mfr. Part No.:
- 180817
- Brand:
- Orbitec
Image representative of range
Subtotal (1 unit)*
£20.21
(exc. VAT)
£24.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.21 |
*price indicative
- RS Stock No.:
- 213-2902
- Mfr. Part No.:
- 180817
- Brand:
- Orbitec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbitec | |
| Length Imperial | 2.95ft | |
| Product Type | LED Tube Light | |
| Length Metric | 900mm | |
| Power | 14W | |
| Lamp Base/Socket | G13 | |
| Fluorescent Equivalent Wattage | 30W | |
| Luminous Flux | 1250lm | |
| Colour Reference Code | 825 | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 40000h | |
| Colour | Warm White | |
| Colour Temperature | 2500k | |
| Lamp Designation | T8 | |
| Voltage | 240V ac | |
| Standards/Approvals | REACH Compliance:Eco-contribution (DEEE) Oui/yes, RoHS Compliance:Oui/yes | |
| Series | LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Length Imperial 2.95ft | ||
Product Type LED Tube Light | ||
Length Metric 900mm | ||
Power 14W | ||
Lamp Base/Socket G13 | ||
Fluorescent Equivalent Wattage 30W | ||
Luminous Flux 1250lm | ||
Colour Reference Code 825 | ||
Colour Rendering Index CRI 80% | ||
Lifespan 40000h | ||
Colour Warm White | ||
Colour Temperature 2500k | ||
Lamp Designation T8 | ||
Voltage 240V ac | ||
Standards/Approvals REACH Compliance:Eco-contribution (DEEE) Oui/yes, RoHS Compliance:Oui/yes | ||
Series LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY | ||
- COO (Country of Origin):
- CN
230V direct supply or with conventional ballast (remove the existing starter and replace it with the choke/fuse supplied along with the LED tube)
Related links
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 2150 lm 24 W LED Tube Light 4.92 ft (1500 mm)
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 2050 lm 22 W LED Tube Light 3.93 ft (1200 mm)
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 1000 lm 10 W LED Tube Light 1.97 ft (600 mm)
- Philips Lighting MAS 1575 lm 12 W LED Tube Light 2.95 ft (900 mm)
- LED Tube Lights
- Orbitec 180 900 lm 9 W LED Tube Light 1.9 ft (590 mm)
- Orbitec 180 1475 lm 14 W LED Tube Light, 2.9 ft (895 mm)
- Philips Lighting MAS 2000 lm 14 W LED Tube Light 3.93 ft (1200 mm)
