4lite UK 4L3 2500 lm 18 W LED Tube, G13 Cap, 4 ft (1.2 m)
- RS Stock No.:
- 841-352
- Mfr. Part No.:
- 4L3/3001N
- Brand:
- 4lite UK
Subtotal (1 pack of 10 units)*
£52.48
(exc. VAT)
£62.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £52.48 | £5.248 |
*price indicative
- RS Stock No.:
- 841-352
- Mfr. Part No.:
- 4L3/3001N
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Length Imperial | 4ft | |
| Product Type | LED Tube | |
| Length Metric | 1.2m | |
| Power | 18W | |
| Lamp Base/Socket | G13 | |
| Luminous Flux | 2500lm | |
| Colour Rendering Index CRI | 80% | |
| Lifespan | 25000h | |
| Colour | White | |
| Colour Temperature | 3000K | |
| Lamp Designation | T8 | |
| Voltage | 240V | |
| Standards/Approvals | CE | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Length Imperial 4ft | ||
Product Type LED Tube | ||
Length Metric 1.2m | ||
Power 18W | ||
Lamp Base/Socket G13 | ||
Luminous Flux 2500lm | ||
Colour Rendering Index CRI 80% | ||
Lifespan 25000h | ||
Colour White | ||
Colour Temperature 3000K | ||
Lamp Designation T8 | ||
Voltage 240V | ||
Standards/Approvals CE | ||
Series 4L3 | ||
- COO (Country of Origin):
- CN
The 4lite UK T8 LED tube offers exceptional lighting efficiency, serving as an Ideal solution for both residential and commercial environments, seamlessly replacing traditional fluorescent tubes with its technology.
Energy-efficient T8 LED glass tube
Adjustable wattage for high or low output
Three selectable colour temperatures 3000K, 4000K, and 6500K
Easy installation, replacing traditional fluorescent T8 tubes
High efficacy of up to 140 lm/w
Instant light output for immediate illumination
Backed by a 5-year warranty
Related links
- 4lite UK 4L3 2500 lm 18 W LED Tube Light (1.2 m)
- 4lite UK 4L3 3100 lm 22 W LED Tube 5 ft (1.5 m)
- Philips Lighting MAS 2500 lm 11.9 W LED Tube Light 4 ft (1.2 m)
- 4lite UK 4L3 3400 lm 24 W LED Tube Light 6 ft (1.8 m)
- 4lite UK 4L3 1300 lm 9 W LED Tube 2 ft (600 mm)
- Philips Lighting CorePro 2000 lm 18 W LED Tube Light 4 ft (1.2 m)
- SHOT LT T8 HIGH EFFICIENCY GLASS LED TUBE 2700 lm 18 W LED Tube Light 4 ft (1.2 m)
- 4lite UK 4L3 3100 lm 22 W LED Tube Light (1.5 m)
