Better World
4lite UK 4L3 3400 lm 24 W LED Tube Light, T8 (1800mm)
- RS Stock No.:
- 667-517
- Mfr. Part No.:
- 4L3/3003
- Brand:
- 4lite UK
Subtotal (1 unit)*
£9.17
(exc. VAT)
£11.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.17 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 667-517
- Mfr. Part No.:
- 4L3/3003
- Brand:
- 4lite UK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4lite UK | |
| Length Metric | 1800mm | |
| Wattage | 24 W | |
| Lamp Size | T8 | |
| Luminosity | 3400 lm | |
| Better World Verification | Energy Efficiency Rating D | |
| Better World Product | Yes | |
| Series | 4L3 | |
| Select all | ||
|---|---|---|
Brand 4lite UK | ||
Length Metric 1800mm | ||
Wattage 24 W | ||
Lamp Size T8 | ||
Luminosity 3400 lm | ||
Better World Verification Energy Efficiency Rating D | ||
Better World Product Yes | ||
Series 4L3 | ||
- COO (Country of Origin):
- CN
The 4lite UK T8 LED tube CCT is suitable for residential and commercial applications. With high efficacy up to one hundred forty lumens per watt it ensures energy efficiency and long-term performance. The tube comes with a five year warranty and is made from durable LED glass for reliable lighting.
Adjustable wattage which allowing selection between high or low output
Easy to install and the perfect replacement for traditional fluorescent T8 tubes
Instant light output
Easy to install and the perfect replacement for traditional fluorescent T8 tubes
Instant light output
Related links
- 4lite UK 4L3 1300 lm 9 W LED Tube Light, T8 (600mm)
- 4lite UK 4L3 3100 lm 22 W LED Tube Light, T8 (1500mm)
- 4lite UK 4L3 2500 lm 18 W LED Tube Light, T8 (1200mm)
- Sylvania 3150 lm 21 W LED Tube Light, T8 (1800mm)
- LEDVANCE 40998 2600 lm 23 W LED Tube Light, T8 (1800mm)
- Orbitec LED LAMPS - T8 SPECIAL TUBE FOR BUTCHERY 2150 lm 24 W LED Tube Light, T8 (1500mm)
- LEDVANCE 40998 2800 lm 24 W LED Tube Light, T8 (1500mm)
- Osram SubstiTUBE 3600 lm 24 W LED Tube Light, T8 (1500mm)