Better World
Philips Lighting CorePro 3100 lm 21 W LED Tube Light, T8, 5.9ft (1800mm)
- RS Stock No.:
- 358-963
- Mfr. Part No.:
- 929003561802
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£26.08
(exc. VAT)
£31.30
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.08 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 358-963
- Mfr. Part No.:
- 929003561802
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 5.9ft | |
| Length Metric | 1800mm | |
| Wattage | 21 W | |
| Lamp Size | T8 | |
| Fluorescent Equivalent Wattage | 70W | |
| Lamp Base | G13 | |
| Luminosity | 3100 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | CorePro | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 5.9ft | ||
Length Metric 1800mm | ||
Wattage 21 W | ||
Lamp Size T8 | ||
Fluorescent Equivalent Wattage 70W | ||
Lamp Base G13 | ||
Luminosity 3100 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series CorePro | ||
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings with an environmentally friendly solution.
EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 624711
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 624711
Related links
- Philips Lighting CorePro 2900 lm 21 W LED Tube Light 5.9ft (1800mm)
- Philips Lighting CorePro 3100 lm 21 W LED Tube Light 6ft (1800mm)
- Sylvania 3150 lm 21 W LED Tube Light, T8 (1800mm)
- Philips Lighting MAS 3100 lm 20 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3100 lm 18.2 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 1600 lm 14.5 W LED Tube Light, T8 (1200mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light, T8 (1500mm)
- Philips Lighting CorePro 2200 lm 20 W LED Tube Light 5ft (1500mm)

