Better World

Philips Lighting CorePro 2900 lm 21 W LED Tube Light, T8, 5.9ft (1800mm)

Subtotal (1 unit)*

£26.08

(exc. VAT)

£31.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.08

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
358-959
Mfr. Part No.:
929003584702
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

5.9ft

Length Metric

1800mm

Wattage

21 W

Lamp Size

T8

Lamp Base

G13

Fluorescent Equivalent Wattage

70W

Luminosity

2900 lm

Better World Product

Yes

Better World Verification

Energy Efficiency Rating D

Series

CorePro

COO (Country of Origin):
CN
The Philips Lighting CorePro LED tube is an affordable LED solution suitable for replacing T8 fluorescent lamps. The product provides a natural lighting effect for use in general lighting applications, as well as instant energy savings with an environmentally friendly solution.

EU RoHS compliant
Energy saving product
50000 Hours nominal lifetime
RG0 Photo biological safety according to EN 624711

Related links