Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

RS Stock No.:
358-935
Mfr. Part No.:
929001393232
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Lamp Base

G13 ROT

Fluorescent Equivalent Wattage

18W

Luminosity

1050 lm

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting MASTER LED tube integrates a LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance which cannot be distinguished from traditional fluorescent. This product is the ideal solution for up lamping in general lighting applications.

CE mark
EU RoHS compliant
Energy saving product
75000 Hours nominal lifetime
RG0 Photo biological safety according to EN 62471

Related links