Philips Lighting MAS 1050 lm 8 W LED Tube Light, T8, 1.96ft (600mm)

Subtotal (1 unit)*

£18.13

(exc. VAT)

£21.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.13

*price indicative

RS Stock No.:
358-929
Mfr. Part No.:
929001307202
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

1.96ft

Length Metric

600mm

Wattage

8 W

Lamp Size

T8

Fluorescent Equivalent Wattage

18W

Lamp Base

G13 ROT

Luminosity

1050 lm

Series

MAS

Related links