Better World

Philips Lighting MAS 5600 lm 36 W LED Tube Light, T5, 4.92ft (1500mm)

Subtotal (1 unit)*

£65.40

(exc. VAT)

£78.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.40

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
278-523
Mfr. Part No.:
929003154002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Length Metric

1500mm

Wattage

36 W

Lamp Size

T5

Fluorescent Equivalent Wattage

80W

Lamp Base

G5

Luminosity

5600 lm

Better World Verification

Energy Efficiency Rating D

Better World Product

Yes

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury

Related links