RS Better World

Philips Lighting MAS 3000 lm 20 W LED Tube Light, G5 Cap, 4.92 ft (1.5 m)

Subtotal (1 unit)*

£32.39

(exc. VAT)

£38.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 83 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.39

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
278-514
Mfr. Part No.:
929002421302
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

4.92ft

Product Type

LED Tube Light

Length Metric

1.5m

Power

20W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

35W

Luminous Flux

3000lm

Colour Reference Code

840

Colour Temperature

4000K

Colour

Cool White

Lamp Designation

T5

Colour Rendering Index CRI

80%

Lifespan

50000h

Voltage

240V

Standards/Approvals

RoHS, CE, KEMA

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual

appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to

stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast

Compatible with a wide range of ballasts

No mercury

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy