Better World
Philips Lighting MAS 2500 lm 16.5 W LED Tube Light, T5, 3.94ft (1200mm)
- RS Stock No.:
- 278-484
- Mfr. Part No.:
- 929001391202
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£40.22
(exc. VAT)
£48.26
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 99 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | £40.22 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 278-484
- Mfr. Part No.:
- 929001391202
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.94ft | |
| Length Metric | 1200mm | |
| Wattage | 16.5 W | |
| Lamp Size | T5 | |
| Fluorescent Equivalent Wattage | 28W | |
| Lamp Base | G5 | |
| Luminosity | 2500 lm | |
| Better World Product | Yes | |
| Better World Verification | Energy Efficiency Rating D | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.94ft | ||
Length Metric 1200mm | ||
Wattage 16.5 W | ||
Lamp Size T5 | ||
Fluorescent Equivalent Wattage 28W | ||
Lamp Base G5 | ||
Luminosity 2500 lm | ||
Better World Product Yes | ||
Better World Verification Energy Efficiency Rating D | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury
Compatible with a wide range of ballasts
No mercury
Related links
- Philips Lighting MAS 2500 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2300 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3700 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2500 lm 11.9 W LED Tube Light 4ft (1200mm)
- Philips Lighting CorePro 3900 lm 26.7 W LED Tube Light 3.94ft (1200mm)

