Philips Lighting MAS 3700 lm 26 W LED Tube Light, T5, 3.94ft (1200mm)
- RS Stock No.:
- 278-444
- Mfr. Part No.:
- 929002352002
- Brand:
- Philips Lighting
Subtotal (1 unit)*
£47.05
(exc. VAT)
£56.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.05 |
*price indicative
- RS Stock No.:
- 278-444
- Mfr. Part No.:
- 929002352002
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Length Imperial | 3.94ft | |
| Length Metric | 1200mm | |
| Wattage | 26 W | |
| Lamp Size | T5 | |
| Fluorescent Equivalent Wattage | 54W | |
| Lamp Base | G5 | |
| Luminosity | 3700 lm | |
| Series | MAS | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Length Imperial 3.94ft | ||
Length Metric 1200mm | ||
Wattage 26 W | ||
Lamp Size T5 | ||
Fluorescent Equivalent Wattage 54W | ||
Lamp Base G5 | ||
Luminosity 3700 lm | ||
Series MAS | ||
- COO (Country of Origin):
- CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.
Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury
Compatible with a wide range of ballasts
No mercury
Related links
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting CorePro 3700 lm 26.7 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2500 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 2300 lm 16.5 W LED Tube Light 3.94ft (1200mm)
- Philips Lighting MAS 3900 lm 26 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting MAS 3600 lm 26 W LED Tube Light 4.92ft (1500mm)
- Philips Lighting CorePro 2500 lm 17.1 W LED Tube Light 3.94ft (1200mm)
