RS Better World

Philips Lighting MAS 3900 lm 26 W LED Tube Light, G5 Cap, 3.94 ft (1200 mm)

Subtotal (1 unit)*

£50.22

(exc. VAT)

£60.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 87 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.22

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Click here to find out more.

RS Stock No.:
278-447
Mfr. Part No.:
929002352102
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Tube Light

Length Imperial

3.94ft

Length Metric

1200mm

Power

26W

Lamp Base/Socket

G5

Fluorescent Equivalent Wattage

54W

Luminous Flux

3900lm

Colour Reference Code

840

Lamp Designation

T5

Lifespan

60000h

Colour Rendering Index CRI

80%

Colour Temperature

4000k

Colour

Cool White

Voltage

90V

Standards/Approvals

RoHS compliance KEMA Keur certicate

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual

appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to

stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast

Compatible with a wide range of ballasts

No mercury

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy