Philips Lighting MAS 2300 lm 16.5 W LED Tube Light, T5, 3.94ft (1200mm)

Subtotal (1 unit)*

£40.22

(exc. VAT)

£48.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.22

*price indicative

RS Stock No.:
278-482
Mfr. Part No.:
929001391002
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

3.94ft

Length Metric

1200mm

Wattage

16.5 W

Lamp Size

T5

Fluorescent Equivalent Wattage

28W

Lamp Base

G5

Luminosity

2300 lm

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube integrates an LED light source into a traditional fluorescent form factor. Its unique design creates a perfectly uniform visual
appearance, which cannot be distinguished from traditional fluorescents. These T5 lighting tubes are the right choice for absolute performance and are designed to
stand up to everyday conditions.

Retrofit existing T5 lamps with HF ballast
Compatible with a wide range of ballasts
No mercury

Related links