Better World

Philips Lighting MAS 1050 lm 7 W LED Tube Light, T5, 1.97ft (600mm)

Subtotal (1 unit)*

£11.52

(exc. VAT)

£13.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11.52

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
278-437
Mfr. Part No.:
929003795602
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Length Imperial

1.97ft

Length Metric

600mm

Wattage

7 W

Lamp Size

T5

Fluorescent Equivalent Wattage

14W

Lamp Base

G5

Luminosity

1050 lm

Better World Verification

Energy Efficiency Rating D

Better World Product

Yes

Series

MAS

COO (Country of Origin):
CN
The Philips Lighting LED tube Mains T5 brings simplicity to your lighting project. You don't need to pay attention to the driver technology anymore. Thanks to a
unique design, Philips MASTER LED tube Mains T5 installs in luminaires operating on mains power connection. So simple to operate! . Perfectly safe, reliable &and easy to install, the Philips MASTER LED tube Mains T5 is the ideal alternative to standard fluorescent tubes to maximise value over lifetime with high energy savings and lower maintenance costs.

Energy savings compared with fluorescent tubes
Long lifetime
No mercury

Related links