- RS Stock No.:
- 210-3074
- Mfr. Part No.:
- ILE-S201-ULWH-SC221.
- Brand:
- Intelligent LED Solutions
11 In stock - FREE next working day delivery available
Added
Price Each
£4.09
(exc. VAT)
£4.91
(inc. VAT)
Units | Per unit |
1 - 4 | £4.09 |
5 - 9 | £3.88 |
10 - 24 | £3.71 |
25 - 49 | £3.62 |
50 + | £3.53 |
- RS Stock No.:
- 210-3074
- Mfr. Part No.:
- ILE-S201-ULWH-SC221.
- Brand:
- Intelligent LED Solutions
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Intelligent LED Solutions At the heart of each Eco1 Board is an SYNIOS S2222 LED. SYNIOS S2222 product family provides an efficient and flexible platform for a variety of low- and mid-power applications (from 10 mA to 200 mA). Customers can choose from six colours, in addition to white versions (3000 - 6500K, CRI >80). The low package height of only 0.6mm makes extremely flat lighting solutions possible. Eco1s are compact, powerful LED light sources built on FR4 with thermal vias for optimal thermal management. With long lifetimes also at high currents and superior corrosion resistance. SYNIOS S2222 Eco1s generate very little heat and therefore do not require secondary heatsinking.
Up to 100,000 Hour lifetime to 70% of original brightness
Mounting holes using M3 screws allows easy installation
Mounting holes using M3 screws allows easy installation
Specifications
Attribute | Value |
---|---|
LED Colours | Ultra White |
Series | ILE-S201-xxxx-SC211 |
- RS Stock No.:
- 210-3074
- Mfr. Part No.:
- ILE-S201-ULWH-SC221.
- Brand:
- Intelligent LED Solutions