Ledil F13402_ANGELINA-W, ANGELINA Series LED Reflector 48 °

Bulk discount available

Subtotal (1 unit)*

£6.84

(exc. VAT)

£8.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
  • Plus 59 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.84
5 +£6.43

*price indicative

RS Stock No.:
889-2324
Distrelec Article No.:
301-71-392
Mfr. Part No.:
F13402_ANGELINA-W
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Series

ANGELINA

Product Type

LED Reflector

Fixing Method

Socket

For Use With

Series of LEDs

Style

Round

Diameter

82mm

Reflector Material

Aluminium Coated Polycarbonate

Height

31mm

Standards/Approvals

RoHS

Beam Angle

48°

LEDiL ANGELA / ANGELINA Series LED Reflectors


The ANGELA and ANGELINA series from LEDiL are two families of high performance reflectors. They are designed to work with a vast ecosystem of COB LEDs and clamps making them a versatile reflector with endless possibilities.

Made using aluminium coated PC, the ANGELA and ANGELINA reflectors can operate to high temperatures. They can be fastened to the PCB using an appropriate adhesive.

ANGELA and ANGELINA reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links