Ledil CA10929_BOOM-W, Boom Series LED Reflector
- RS Stock No.:
- 710-7596
- Mfr. Part No.:
- CA10929_BOOM-W
- Brand:
- Ledil
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 2)
£2.675
(exc. VAT)
£3.21
(inc. VAT)
- RS Stock No.:
- 710-7596
- Mfr. Part No.:
- CA10929_BOOM-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Boom | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Boom | ||
LEDiL BOOM Series LED Reflectors
The BOOM series from LEDiL, are a family of LED reflectors with a 22.2mm diameter. They have a hexagonal shape with a round beam. BOOM reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.
BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Related links
- Ledil CA10931_Boom-W, Boom Series LED Reflector
- Ledil CA10715_Boom-S, Boom Series LED Reflector
- Ledil CA10930_BOOM-M, Boom Series LED Reflector
- Ledil CA10716_BOOM-S, Boom Series LED Reflector
- Ledil C12599_LENINA-W, Lenina Series LED Reflector
- Ledil C11553_BARBARA-W, Barbara Series LED Reflector
- Ledil F15560_MIRELLA-G2-W, Mirella Series LED Reflector
- Ledil C11980_LENA-W, Lena Series LED Reflector

