- RS Stock No.:
- 786-1492
- Mfr. Part No.:
- C11775_VENLA-M
- Brand:
- Ledil
Available to back order for despatch when stock is available
Added
Price Each (In a Pack of 2)
£0.735
(exc. VAT)
£0.882
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £0.735 | £1.47 |
*price indicative |
- RS Stock No.:
- 786-1492
- Mfr. Part No.:
- C11775_VENLA-M
- Brand:
- Ledil
Legislation and Compliance
Product Details
LEDiL VENLA Series LED Reflectors
The VENLA series of LED reflector assemblies from LEDil, provide uniform light from a single LED light source. The VENLA reflectors come in a range of options from a spot beam to extra wide.
Made using aluminium coated PC, the VENLA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern. Part numbers ending –IRIS are a white reflector made from PMMA.
Made using aluminium coated PC, the VENLA reflectors can operate to high temperatures. Some reflector assemblies also include a sub-lens for a diffused beam pattern. Part numbers ending –IRIS are a white reflector made from PMMA.
Note
The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.
LEDiL Reflectors
Specifications
Attribute | Value |
---|---|
Series | Venla |
For Use With | Lumileds LUXEON S |
Dimensions | 45 (Dia.) x 25mm |
Diameter | 45mm |
Height | 25mm |
Beam Angle | 28° |
Related links
- Insertion & Extraction Tools
- RS PRO 175mm LCD Inclinometer
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m