Ledil CA10715_Boom-S, Boom Series LED Reflector

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.89

(exc. VAT)

£4.668

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18£1.945£3.89
20 - 48£1.615£3.23
50 - 98£1.545£3.09
100 - 198£1.175£2.35
200 +£1.105£2.21

*price indicative

RS Stock No.:
710-7880
Mfr. Part No.:
CA10715_Boom-S
Brand:
Ledil
Find similar products by selecting one or more attributes.
Select all

Brand

Ledil

Product Type

LED Reflector

Series

Boom

For Use With

Seoul Semiconductor Acriche AX3221 and P7 LEDs

Diameter

22.2mm

Reflector Material

Polycarbonate

Height

14.3mm

Standards/Approvals

RoHS

LEDiL BOOM Series LED Reflectors


The BOOM series from LEDiL, are a family of LED reflectors with a 22.2mm diameter. They have a hexagonal shape with a round beam. BOOM reflectors offer a variety of beam angles from spot to extra wide, whilst maintaining a uniform output.

Made using aluminium coated PC, the BOOM reflectors can operate to high temperatures. They can be fastened to the PCB using an automotive grade PU foam adhesive.

BOOM reflectors have been designed and optimised for use with a variety of LEDs. Due to the rapidly changing nature of LED products customers are strongly advised to consult the latest manufacturer data for compatible LEDs.

LEDiL Reflectors


Note

The viewing angle produced (the full angle measured at the half peak luminous intensity value) will vary depending on the chip size, colour and position of the LED.

Related links