LEDVANCE 16 W Wall Luminaire LED Panel Light, Warm White, 3000K, L 120 mm W 80mm
- RS Stock No.:
- 285-6553
- Mfr. Part No.:
- 4058075564602
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-6553
- Mfr. Part No.:
- 4058075564602
- Brand:
- LEDVANCE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Length | 120mm | |
| Width | 80mm | |
| Luminous Flux | 900lm | |
| Housing Material | Plastic | |
| Lamp Supplied | Yes | |
| Lamp Shape | Wall Luminaire | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Luminous Efficacy | 60Lm/W | |
| Power | 16W | |
| Lifespan | 25000h | |
| Minimum Operating Temperature | -20°C | |
| Voltage | 220V, 240V | |
| Maximum Operating Temperature | 40°C | |
| IP Rating | IP44 | |
| Standards/Approvals | UKCA, CE | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Length 120mm | ||
Width 80mm | ||
Luminous Flux 900lm | ||
Housing Material Plastic | ||
Lamp Supplied Yes | ||
Lamp Shape Wall Luminaire | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Luminous Efficacy 60Lm/W | ||
Power 16W | ||
Lifespan 25000h | ||
Minimum Operating Temperature -20°C | ||
Voltage 220V, 240V | ||
Maximum Operating Temperature 40°C | ||
IP Rating IP44 | ||
Standards/Approvals UKCA, CE | ||
- COO (Country of Origin):
- CN
The LEDVANCE slim wall luminaire features an in-app direction-adjustable camera, speaker, motion, and daylight sensor, providing easy and quick installation alongside enhanced safety perception due to its high brightness. Designed for garages, entrance areas, and outdoor use with its IP44 rating, it offers versatile security and illumination solutions for various environments.
Controllable via LEDVANCE SMART+ App (with minimum Android 8.0 or iOS 14.0)
Dimmable
Color temperature 3000 K (Warm White)
Type of protection IP44
HD Live view camera
Built in speaker and alarm siren
Luminous flux 900 lm
Related links
- Seeit 6 W Round LED Panel Light 3000K, L 120 mm W 12mm
- LEDVANCE 30 W LED Panel Light Warm White L 1.2 m W 600mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- Seeit 12 W Round LED Panel Light 3000K, L 170 mm W 12mm
- Seeit 3 W Round LED Panel Light 3000K, L 85 mm W 12mm
