SHOT 36 W Squared LED Panel Light, Neutral White, L 600 mm W 600 mm
- RS Stock No.:
- 222-9678
- Mfr. Part No.:
- LD4PAN3653
- Brand:
- SHOT
Stock information currently inaccessible
- RS Stock No.:
- 222-9678
- Mfr. Part No.:
- LD4PAN3653
- Brand:
- SHOT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Type | LED | |
| Length | 600 mm | |
| Width | 600 mm | |
| Luminosity | 3600 lm | |
| Depth | 34 mm | |
| Lamp Shape | Squared | |
| Colour Tone | Neutral White | |
| Colour Temperature | 4000K | |
| Wattage | 36 W | |
| Voltage Rating | 220 → 240 V ac | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Type LED | ||
Length 600 mm | ||
Width 600 mm | ||
Luminosity 3600 lm | ||
Depth 34 mm | ||
Lamp Shape Squared | ||
Colour Tone Neutral White | ||
Colour Temperature 4000K | ||
Wattage 36 W | ||
Voltage Rating 220 → 240 V ac | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- CN
The SHOT Backlit LED panel has power rating of 36 Watt. It has luminous efficiency 100 lm / W and colour rendering is greater than 80 CRI.The body material used is metal. It has an operating temperature range -10 to +45 ° C.
Light guide plate not required
Frame in aluminium with white paint finish RAL9016
Isolated driver incorporated in luminaire
Frame in aluminium with white paint finish RAL9016
Isolated driver incorporated in luminaire
Related links
- SHOT 36 W Squared LED Panel Light L 595 mm W 595 mm
- SHOT 38 W Square D LED Panel Light 4000k, L 600 mm W 600 mm
- Sylvania 44 W LED Panel Light L 600 mm W 600 mm
- SHOT 38 W Square D LED Panel Light 6500k, L 600 mm W 600 mm
- SHOT 45 W Square D LED Panel Light 4000k, L 600 mm W 600 mm
- SHOT 45 W Square D LED Panel Light 3000k, L 600 mm W 600 mm
- SHOT 38 W Square D LED Panel Light 3000k, L 600 mm W 600 mm
- LEDVANCE 36 W Squared LED Panel Light L 595 mm W 595 mm
