LPF-C011302S Lumex, LED Light Pipe, Round Lens
- RS Stock No.:
- 888-5922
- Mfr. Part No.:
- LPF-C011302S
- Brand:
- Lumex
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 1000)
£0.351
(exc. VAT)
£0.421
(inc. VAT)
- RS Stock No.:
- 888-5922
- Mfr. Part No.:
- LPF-C011302S
- Brand:
- Lumex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumex | |
| Configuration | Right Angle | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| LED Package Size | 3mm | |
| Select all | ||
|---|---|---|
Brand Lumex | ||
Configuration Right Angle | ||
Lens Shape Round | ||
Number of Ways 1 | ||
LED Package Size 3mm | ||
