LPF-C011304S Lumex, LED Light Pipe, Clear Round Lens

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 1000)

£0.331

(exc. VAT)

£0.397

(inc. VAT)

RS Stock No.:
888-5925
Mfr. Part No.:
LPF-C011304S
Brand:
Lumex
Find similar products by selecting one or more attributes.
Select all

Brand

Lumex

Configuration

Right Angle

Length

6mm

Dimensions

2.8 (Dia.) x 6mm

Lens Shape

Round

Number of Ways

1

Lens Colour

Clear

Outer Diameter

2.8mm

COO (Country of Origin):
TW

Transbright™ Light Pipes


The TransBrite™ light pipe family consists of a wide selection of light pipe technologies including single or array, moulded or flexible, single or multi-colour format, vertical or horizontal packaging, and either panel or PCB mounting. A single unit can be used or several individual pipes can be stacked to create almost any configuration suitable for most designs. They have been designed with the ray tracing method along with state-of-the-art ray trace software to calculate the path of the light through the pipe and maximise the amount of light passing directly through the unit.

Possible Applications:
Medical devices
Security and life safety
Small space accent lighting
Communication equipment
Industrial control

Made of polycarbonate, glass or optical grade materials
Custom shapes
Variety of different lens caps
Compatible with either surface mount or through hole LED’s
Either panel or PCB mount


LED Light Pipes, Lumex