Ledil CP17691_AMY-50-W-C LED Lens, 36 °
- RS Stock No.:
- 216-9786
- Mfr. Part No.:
- CP17691_AMY-50-W-C
- Brand:
- Ledil
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.46
(exc. VAT)
£10.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 - 8 | £4.23 | £8.46 |
10 - 18 | £3.525 | £7.05 |
20 + | £3.31 | £6.62 |
*price indicative
- RS Stock No.:
- 216-9786
- Mfr. Part No.:
- CP17691_AMY-50-W-C
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Product Type | LED Lens | |
Lens Shape | Round | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Lens Material | Polymethyl Methacrylate (PMMA) | |
Viewing Angle | 36 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate (PMMA) | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
RoHS compliance
Related links
- Ledil CP17691_AMY-50-W-C LED Lens, 36 °
- Ledil CP17402_YASMEEN-50-W-C LED Lens, 36 °
- Ledil CP17415_YASMEEN-70-W-C LED Lens, 36 °
- Ledil CP18725_YASMEEN-50-W-C2 36 ° Wide Beam
- Ledil CP19125_AMY-50-W-C2 36 ° Elliptical Beam
- Ledil CP16109_CARMEN-50-W-C 55 ° Wide Beam
- Ledil C11608_ANNA-50-3-W 36 ° Wide Angle Beam
- Ledil FP17003_SAKURA-70-W 36 ° Spot Beam