Ledil FP17003_SAKURA-70-W, SAKURA-70 Series LED Lens, 36 ° Spot Beam
- RS Stock No.:
- 201-7717
- Mfr. Part No.:
- FP17003_SAKURA-70-W
- Brand:
- Ledil
Subtotal (1 unit)*
£26.44
(exc. VAT)
£31.73
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £26.44 |
*price indicative
- RS Stock No.:
- 201-7717
- Mfr. Part No.:
- FP17003_SAKURA-70-W
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ledil | |
Series | SAKURA-70 | |
Lens Shape | Round | |
Product Type | LED Lens | |
Number of LEDs Per Lens | 1 | |
Lens Colour | Clear | |
Emission Pattern | Spot | |
Lens Material | Silicone | |
Viewing Angle | 36 ° | |
Select all | ||
---|---|---|
Brand Ledil | ||
Series SAKURA-70 | ||
Lens Shape Round | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Spot | ||
Lens Material Silicone | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- FI
The Ledil decorative LED lens has 36° wide beam angle. It is made up of silicon. It is assemble with installation adapter.
It is available in clear appearance
It is RoHS compliant
It has 69 mm diameter
It is RoHS compliant
It has 69 mm diameter
Related links
- Ledil FP17003_SAKURA-70-W 36 ° Spot Beam
- Ledil FP17001_SAKURA-70-S 15 ° Spot Beam
- Ledil FP17002_SAKURA-70-M 25 ° Spot Beam
- Ledil CP19039_AMY-70-W-C2 36 ° Elliptical Beam
- Ledil CP18763_YASMEEN-70-W-C2 36 ° Wide Beam
- Ledil CP17415_YASMEEN-70-W-C LED Lens, 36 °
- Ledil CS19838_CORAL-IP-OW 36 ° Round Beam
- Ledil C18520_YASMEEN-35-W 36 ° Elliptical Beam