Ledil CS19838_CORAL-IP-OW, Coral IP Series LED Lens, 36 ° Round Beam
- RS Stock No.:
- 648-863
- Mfr. Part No.:
- CS19838_CORAL-IP-OW
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£13.79
(exc. VAT)
£16.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 180 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £13.79 |
| 5 + | £13.38 |
*price indicative
- RS Stock No.:
- 648-863
- Mfr. Part No.:
- CS19838_CORAL-IP-OW
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Coral IP | |
| Lens Shape | Oval | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Emission Pattern | Round | |
| Lens Material | Polycarbonate (PC) | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Coral IP | ||
Lens Shape Oval | ||
Product Type LED Lens | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Emission Pattern Round | ||
Lens Material Polycarbonate (PC) | ||
Viewing Angle 36 ° | ||
- COO (Country of Origin):
- CN
The Ledil Coral IP Lens with an oval beam is made from robust PC-ABS material, offering durability and impact resistance. With dimensions of 74.5 x 44.5 mm and a height of 32 mm, its designed for focused and efficient light distribution. Ideal for both indoor and outdoor lighting applications.
ROHS compliant
IP66,IP67 Protection classes
IP66,IP67 Protection classes
Related links
- Ledil CS14055_STRADA-IP-2X6-T2 Rectangular Beam
- Ledil CS14145_STRADA-IP-2X6-DWC-90 Rectangular Beam
- Ledil CS14144_STRADA-IP-2X6-ME Rectangular Beam
- Ledil C11996_LENA-LENS Round Beam
- Ledil FCP13895_SEANNA-A 3.32 ° Round Beam
- Ledil C13297_SATU-O Round Beam
- Ledil FCA12077_IRIS 4 ° Round Beam
- Ledil CA11362_IRIS Round Beam
