Carclo 60158, 60159 Series LED Optic & Holder Kit Collimator Beam
- RS Stock No.:
- 664-512
- Mfr. Part No.:
- 60158
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 2 units)*
£5.36
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | £2.68 | £5.36 |
| 20 - 98 | £2.36 | £4.72 |
| 100 - 198 | £2.115 | £4.23 |
| 200 + | £1.675 | £3.35 |
*price indicative
- RS Stock No.:
- 664-512
- Mfr. Part No.:
- 60158
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Product Type | LED Optic & Holder Kit | |
| Series | 60159 | |
| Lens Colour | Clear | |
| Emission Pattern | Collimator | |
| Fixing Method | M3 screws | |
| For Use With | 60159 Rev3 Tri-Extruded | |
| Diameter | 8mm | |
| Height | 32.1mm | |
| Standards/Approvals | IP65 | |
| Width | 26mm | |
| Length | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Product Type LED Optic & Holder Kit | ||
Series 60159 | ||
Lens Colour Clear | ||
Emission Pattern Collimator | ||
Fixing Method M3 screws | ||
For Use With 60159 Rev3 Tri-Extruded | ||
Diameter 8mm | ||
Height 32.1mm | ||
Standards/Approvals IP65 | ||
Width 26mm | ||
Length 32.5mm | ||
- COO (Country of Origin):
- GB
The Carclo Gasket seal MADE from silicone rubber, designed for flexibility, durability, and effective sealing in various applications.
Color is natural
Used with Linear Optic Solution
Related links
- Carclo 10158, 10158 Series 1-Way LED Lens Collimator Beam
- Carclo 10003, 10003 Series 1-Way LED Lens 3 to 20° Collimator Beam
- Broadcom ASMT-M015, ASMT-M Series 1-Way LED Lens 15 ° Collimator Beam
- Broadcom ASMT-M006, ASMT-M Series 1-Way LED Lens 6 ° Collimator Beam
- Polymer Optics 125, Modular LED Optics Series 7-Way LED Lens 50 ° Collimator Beam
- Polymer Optics 261, Modular LED Optics Series 7-Way LED Lens 12 ° Collimator Beam
- Carclo 10774, 10774 Series LED Lens Elliptical Beam
- Polymer Optics, Modular LED Optics Series 7-Way LED Lens 50 ° Collimator Beam
