Carclo 60155, 60159 Series LED Optic & Holder Kit
- RS Stock No.:
- 664-509
- Mfr. Part No.:
- 60155
- Brand:
- Carclo
Bulk discount available
Subtotal (1 unit)*
£7.15
(exc. VAT)
£8.58
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.15 |
| 10 - 49 | £6.29 |
| 50 - 99 | £5.64 |
| 100 + | £4.47 |
*price indicative
- RS Stock No.:
- 664-509
- Mfr. Part No.:
- 60155
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 60159 | |
| For Use With | 60159 Rev3 Tri-Extruded | |
| Dimensions | 1176 x 32.5 x 32.1mm | |
| Height | 32.1mm | |
| Kit Contents | Extruded Housing | |
| Length | 1.176m | |
| Width | 32.5mm | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 60159 | ||
For Use With 60159 Rev3 Tri-Extruded | ||
Dimensions 1176 x 32.5 x 32.1mm | ||
Height 32.1mm | ||
Kit Contents Extruded Housing | ||
Length 1.176m | ||
Width 32.5mm | ||
- COO (Country of Origin):
- GB
The Carclo Extruded housing insert designed for a twenty millimeter LED printed circuit board, made from aluminum 6063 for durability and efficient thermal performance.
Color is Anodize Clear
Related links
- Carclo 60158, 60159 Series LED Optic & Holder Kit
- Carclo 60154, 60159 Series LED Optic & Holder Kit
- Carclo 10146, OPTIC Series LED Optic & Holder Kit
- Carclo 12924 Narrow Beam
- Carclo 12917 Narrow Beam
- Ledil FN15971_RONDA-WAS-C, Ronda Series LED Optic & Holder Kit
- Ledil CA18092_LEILA-Y-W Wide Beam
- Ledil CA16129_OLGA-W 40 ° Wide Beam
