Carclo 60154, 60159 Series LED Optic & Holder Kit

Bulk discount available

Subtotal (1 unit)*

£31.02

(exc. VAT)

£37.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£31.02
5 +£30.10

*price indicative

RS Stock No.:
664-508
Mfr. Part No.:
60154
Brand:
Carclo
Find similar products by selecting one or more attributes.
Select all

Brand

Carclo

Series

60159

For Use With

60159 Rev3 Tri-Extruded

Dimensions

1200 x 32.5 x 32.1mm

Height

32.1mm

Kit Contents

Extruded Housing

Length

1.2m

Width

32.5mm

COO (Country of Origin):
GB
The Carclo Extruded housing made from aluminum 6063, designed for durability and efficient thermal management in various applications.

Color is Anodize Clear

Related links