Carclo 10774, 10774 Series Elliptical-Way LED Lens, Elliptical Beam
- RS Stock No.:
- 664-487
- Mfr. Part No.:
- 10774
- Brand:
- Carclo
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.33
(exc. VAT)
£5.195
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.866 | £4.33 |
| 50 - 245 | £0.762 | £3.81 |
| 250 - 495 | £0.684 | £3.42 |
| 500 + | £0.542 | £2.71 |
*price indicative
- RS Stock No.:
- 664-487
- Mfr. Part No.:
- 10774
- Brand:
- Carclo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carclo | |
| Series | 10774 | |
| Lens Shape | Elliptical | |
| Product Type | LED Lens | |
| Number of LEDs Per Lens | Elliptical | |
| Emission Pattern | Elliptical | |
| Select all | ||
|---|---|---|
Brand Carclo | ||
Series 10774 | ||
Lens Shape Elliptical | ||
Product Type LED Lens | ||
Number of LEDs Per Lens Elliptical | ||
Emission Pattern Elliptical | ||
- COO (Country of Origin):
- CZ
The Carclo Ten millimeter elliptical ripple-patterned linear total internal reflection LED lenses designed for efficient light control and distribution.
Suitable for architectural application
Suitable for landscape & garden application
Suitable for landscape & garden application
Related links
- Carclo 10003/L25 Elliptical Beam
- Ledil C19975_STRADA-2X2-5050-TF Elliptical Beam
- Ledil CP19050_AMY-70-WAS-C2 15 ° Elliptical Beam
- Ledil CP19517_VERONICA-MAXI50-D 6 ° Elliptical Beam
- Ledil CP19123_AMY-50-S-C2 18 ° Elliptical Beam
- Ledil C18521_YASMEEN-35-WW 60 ° Elliptical Beam
- Ledil C18519_YASMEEN-35-M 26 ° Elliptical Beam
- Ledil C19745_YASMEEN-35-NS 14 ° Elliptical Beam
