Ledil CS19026_VERONICA-MAXI-SOCKET-IP, Veronica Maxi Series Lens Retainer
- RS Stock No.:
- 648-867
- Mfr. Part No.:
- CS19026_VERONICA-MAXI-SOCKET-IP
- Brand:
- Ledil
Bulk discount available
Subtotal (1 unit)*
£2.66
(exc. VAT)
£3.19
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 256 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.66 |
| 10 - 49 | £2.16 |
| 50 - 99 | £1.65 |
| 100 + | £1.50 |
*price indicative
- RS Stock No.:
- 648-867
- Mfr. Part No.:
- CS19026_VERONICA-MAXI-SOCKET-IP
- Brand:
- Ledil
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ledil | |
| Series | Veronica Maxi | |
| Lens Shape | Round | |
| Product Type | LED Lens & Holder | |
| Lens Material | Polycarbonate (PC) | |
| Select all | ||
|---|---|---|
Brand Ledil | ||
Series Veronica Maxi | ||
Lens Shape Round | ||
Product Type LED Lens & Holder | ||
Lens Material Polycarbonate (PC) | ||
- COO (Country of Origin):
- CN
The Ledil Socket with silicone seal made from white PC material, offering reliable protection and durability. With a diameter of Ø48.3 mm and a height of 7.3 mm, it ensures secure mounting and environmental sealing. Ideal for use in lighting assemblies requiring moisture resistance and stable connections.
ROHS compliant
Screw fastening
Screw fastening
Related links
- Ledil CP19557_VERONICA-MAXI50-W 50 ° Elliptical Beam
- Ledil CP19517_VERONICA-MAXI50-D 6 ° Elliptical Beam
- Ledil CP19556_VERONICA-MAXI50-M 30 ° Elliptical Beam
- Ledil CS14055_STRADA-IP-2X6-T2 Rectangular Beam
- Ledil FS15626_FLORENCE-3R-IP-Z90 90 ° Wide Beam
- Ledil CS16324_STRADELLA-IP-28-HB-W 90 ° Wide Beam
- Ledil CA13726_VERONICA-SQ-O Square Beam
- Ledil CA15902_VERONICA-SQ-SE 190 ° Wide Angle Beam
