TE Connectivity 26mm Diameter for use with Cree XLamp MP-L LEDs
- RS Stock No.:
- 718-8845
- Mfr. Part No.:
- 2106946-3
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-8845
- Mfr. Part No.:
- 2106946-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 26mm | |
| For Use With | Cree XLamp MP-L LEDs | |
| Number of Legs | 6 | |
| Mounting Type | Through Hole | |
| Voltage Rating | 30V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 26mm | ||
For Use With Cree XLamp MP-L LEDs | ||
Number of Legs 6 | ||
Mounting Type Through Hole | ||
Voltage Rating 30V dc | ||
