TE Connectivity 50mm Diameter for use with Chip-on-Board (COB) LEDs
- RS Stock No.:
- 150-3506
- Mfr. Part No.:
- 2-2316510-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 150-3506
- Mfr. Part No.:
- 2-2316510-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Diameter | 50mm | |
| For Use With | Chip-on-Board (COB) LEDs | |
| Mounting Type | Screw | |
| Series | Z50 Dimmable | |
| Voltage Rating | 48V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Diameter 50mm | ||
For Use With Chip-on-Board (COB) LEDs | ||
Mounting Type Screw | ||
Series Z50 Dimmable | ||
Voltage Rating 48V dc | ||
LUMAWISE drive LED holder Type Z50 On/Off series is an LED holder for Chip-on-Board (COB) LEDs where a DC/DC driver has been integrated into the holder itself. This allows luminaire designers to remove driver boxes from spot and track lighting, giving a more aesthetically pleasing solution and removing cost from the system.
